- RS Stock No.:
- 490-6407
- Mfr. Part No.:
- ELP-04V
- Brand:
- JST
300 In Global stock for delivery within 5 working day(s)
310 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.789
(exc. GST)
$0.868
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.789 | $7.89 |
100 - 490 | $0.78 | $7.80 |
500 - 2490 | $0.754 | $7.54 |
2500 + | $0.724 | $7.24 |
*price indicative |
- RS Stock No.:
- 490-6407
- Mfr. Part No.:
- ELP-04V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST EL Connector Housing
The EL range of connector housings from JST have a 4.5mm pitch. The contacts are easily inserted and installed into the connector housings and due to the housings wide surface area, a safe and smooth connection can be maintained when mating, even if mechanical distortion occurs.
Features and Benefits
• 4.5mm pitch
• 2 to 15 circuits
• Natural colour
• Wire to wire configurations and fittings
• Locking lances ensure the contact is correctly installed and locked in
• Highly durable due to slit in housing arm lock mechanism
• 2 to 15 circuits
• Natural colour
• Wire to wire configurations and fittings
• Locking lances ensure the contact is correctly installed and locked in
• Highly durable due to slit in housing arm lock mechanism
Standards
Compliant with UL, CSA, TUV
Electrical Appliance and Material Safety Act (spatial / creepage distance for insulating material)
Electrical Appliance and Material Safety Act (spatial / creepage distance for insulating material)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Gender | Male |
Series | EL |
For Use With | 4.5 mm Disconnectable Crimp Wire-to-Wire Connector |
Length | 19.3mm |
Housing Material | Nylon |