Molex Plug Housing Plug, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 243-6880
- Mfr. Part No.:
- 502439-0600
- Brand:
- Molex
356 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.157 | $157.00 |
2000 - 9000 | $0.154 | $154.00 |
10000 + | $0.15 | $150.00 |
*price indicative
- RS Stock No.:
- 243-6880
- Mfr. Part No.:
- 502439-0600
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex CLIK-Mate crimp housing is used in wire-to-board connector system. It has -40° to +105°C operating temperature range.
Polarized to mating part
White nylon PBT body
White nylon PBT body
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Plug |
Related links
- Molex Plug Housing Plug, 2mm Pitch, 6 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 6 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 3 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 2 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 9 Way, 1 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 6 Way, 2 Row
- Molex Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row