- RS Stock No.:
- 188-248
- Mfr. Part No.:
- 51382-0600
- Brand:
- Molex
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.366
(exc. GST)
$0.403
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.366 | $3.66 |
200 - 740 | $0.359 | $3.59 |
750 - 2990 | $0.348 | $3.48 |
3000 - 5990 | $0.339 | $3.39 |
6000 + | $0.333 | $3.33 |
*price indicative |
- RS Stock No.:
- 188-248
- Mfr. Part No.:
- 51382-0600
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Single Row Receptacle Housing
Approvals
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MicroClasp |
For Use With | MicroClasp Wire-to-Board Receptacle |
Body Orientation | Straight |
Length | 15.4mm |
Width | 6.95mm |
Housing Material | Nylon |