Molex, CLIK-Mate Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 134-0578
- Mfr. Part No.:
- 502439-0300
- Brand:
- Molex
3100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.20
(exc. GST)
$0.22
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.20 | $200.00 |
2000 - 3000 | $0.195 | $195.00 |
4000 + | $0.192 | $192.00 |
*price indicative
- RS Stock No.:
- 134-0578
- Mfr. Part No.:
- 502439-0300
- Brand:
- Molex
Related links
- Molex, CLIK-Mate Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row