- RS Stock No.:
- 264-3421
- Mfr. Part No.:
- 213719-2061
- Brand:
- Molex
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.813
(exc. GST)
$0.894
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $0.813 | $162.60 |
1000 - 1800 | $0.739 | $147.80 |
2000 + | $0.677 | $135.40 |
*price indicative |
- RS Stock No.:
- 264-3421
- Mfr. Part No.:
- 213719-2061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Molex series 213719 is a 2.00mm pitch, micro-lock plus plug with crimp housing, and single row with 6 circuits, UL 94V-0, color of the product is black.
Gender is male
Material used is polyamide
Operating temperature range is -40° to +105°C
Material used is polyamide
Operating temperature range is -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |