Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 178-9320
- Mfr. Part No.:
- 502351-0600
- Brand:
- Molex
5400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 7500)
$0.388
(exc. GST)
$0.427
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
7500 - 7500 | $0.388 | $2,910.00 |
15000 - 22500 | $0.378 | $2,835.00 |
30000 + | $0.372 | $2,790.00 |
*price indicative
- RS Stock No.:
- 178-9320
- Mfr. Part No.:
- 502351-0600
- Brand:
- Molex
Related links
- Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, DuraClik Female Connector Housing, 2mm Pitch, 15 Way, 1 Row
- Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex, DuraClik Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 6 Way, 1 Row