- RS Stock No.:
- 243-6871
- Mfr. Part No.:
- 501646-1000
- Brand:
- Molex
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.479
(exc. GST)
$0.527
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.479 | $239.50 |
1000 - 4500 | $0.469 | $234.50 |
5000 + | $0.458 | $229.00 |
*price indicative |
- RS Stock No.:
- 243-6871
- Mfr. Part No.:
- 501646-1000
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex iGrid receptacle crimp housing is used in wire-to-board connector system. It has -40° to +105°C operating temperature range.
Natural Nylon body
Polarized to mating part
Polarized to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Receptacle |
Related links
- Hammers
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Molex Male Connector Housing 16 Way, 2 Row
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molex Receptacle Housing Plug 12 Way, 2 Row
- Molex Receptacle Housing Plug 2 Way, 1 Row
- Molex Receptacle Housing Plug 18 Way, 2 Row