Molex Receptacle Housing Plug, 2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 243-6872
- Mfr. Part No.:
- 501646-1000
- Brand:
- Molex
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | $0.614 | $6.14 |
50 - 90 | $0.60 | $6.00 |
100 - 190 | $0.586 | $5.86 |
200 + | $0.572 | $5.72 |
*price indicative
- RS Stock No.:
- 243-6872
- Mfr. Part No.:
- 501646-1000
- Brand:
- Molex
Related links
- Molex Receptacle Housing Plug, 2mm Pitch, 10 Way, 2 Row
- Molex Receptacle Housing Plug, 2mm Pitch, 18 Way, 2 Row
- Molex Receptacle Housing Plug, 2mm Pitch, 12 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- Molex Receptacle Housing Plug, 2.54mm Pitch, 10 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 7 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 8 Way, 1 Row