- RS Stock No.:
- 264-3424
- Mfr. Part No.:
- 213719-2071
- Brand:
- Molex
3200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.966
(exc. GST)
$1.063
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.966 | $9.66 |
100 - 240 | $0.877 | $8.77 |
250 - 490 | $0.803 | $8.03 |
500 - 990 | $0.722 | $7.22 |
1000 + | $0.658 | $6.58 |
*price indicative |
- RS Stock No.:
- 264-3424
- Mfr. Part No.:
- 213719-2071
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Molex series 213719 is a 2.00mm pitch, micro-lock plus plug with crimp housing, and single row with 7 circuits, UL 94V-0, color of the product is black.
Gender is male
Material used is polyamide
Operating temperature range is -40° to +105°C
Material used is polyamide
Operating temperature range is -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |