Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 406-502
- Mfr. Part No.:
- 51353-1000
- Brand:
- Molex
540 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.478
(exc. GST)
$0.526
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.478 | $4.78 |
130 - 240 | $0.47 | $4.70 |
250 + | $0.461 | $4.61 |
*price indicative
- RS Stock No.:
- 406-502
- Mfr. Part No.:
- 51353-1000
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Double Row Receptacle Housing
Approvals
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MicroClasp |
For Use With | MicroClasp Wire-to-Board Receptacle |
Body Orientation | Straight |
Length | 13.4mm |
Width | 11.5mm |
Housing Material | Nylon |
Related links
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 20 Way, 2 Row