Hirose, DXM Male Connector Housing, 20 Way
- RS Stock No.:
- 185-0377
- Mfr. Part No.:
- DX30M-20-CV(10)
- Brand:
- Hirose
4 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.355
(exc. GST)
$8.091
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 4 | $7.355 | $14.71 |
6 - 10 | $7.17 | $14.34 |
12 + | $7.06 | $14.12 |
*price indicative
- RS Stock No.:
- 185-0377
- Mfr. Part No.:
- DX30M-20-CV(10)
- Brand:
- Hirose
Related links
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, FI Male Connector Housing, 20 Way
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 070 Female Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 070 II Female Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 040 II Female Connector Housing, 20...