Hirose, FI Male Connector Housing, 20 Way
- RS Stock No.:
- 184-9992
- Mfr. Part No.:
- FI-20-CV(60)
- Brand:
- Hirose
75 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tray of 25)
$9.031
(exc. GST)
$9.934
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
25 - 25 | $9.031 | $225.775 |
50 - 75 | $8.805 | $220.125 |
100 + | $8.669 | $216.725 |
*price indicative
- RS Stock No.:
- 184-9992
- Mfr. Part No.:
- FI-20-CV(60)
- Brand:
- Hirose
Related links
- Hirose, FI Male Connector Housing, 20 Way
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 070 Female Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 070 II Female Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 040 II Female Connector Housing, 20...