Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- RS Stock No.:
- 184-9932
- Mfr. Part No.:
- P-1620A-CA(50)
- Brand:
- Hirose
On back order for despatch 28/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 10)
$18.323
(exc. GST)
$20.155
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | $18.323 | $183.23 |
20 - 30 | $17.865 | $178.65 |
40 + | $17.59 | $175.90 |
*price indicative
Related links
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, FI Male Connector Housing, 20 Way
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
- Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch