JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right Angle, Straight
- RS Stock No.:
- 172-4954
- Mfr. Part No.:
- SHDR-40V-S-B
- Brand:
- JST
On back order for despatch 15/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 2000)
$0.224
(exc. GST)
$0.246
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 8000 | $0.224 | $448.00 |
10000 + | $0.202 | $404.00 |
*price indicative
- RS Stock No.:
- 172-4954
- Mfr. Part No.:
- SHDR-40V-S-B
- Brand:
- JST
Related links
- JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 30 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 50 Way, 2 Row Right...
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH PCB Housing, 1mm Pitch, 2 Way
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row