TE Connectivity, Hermaphroditic Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 161-4668
- Mfr. Part No.:
- 2058299-1
- Brand:
- TE Connectivity
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.70
(exc. GST)
$0.77
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.70 | $350.00 |
1000 - 1500 | $0.683 | $341.50 |
2000 + | $0.672 | $336.00 |
*price indicative
- RS Stock No.:
- 161-4668
- Mfr. Part No.:
- 2058299-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Hermaphroditic Female Connector Housing, 4mm...
- TE Connectivity, Hermaphroditic Female Connector Housing, 4mm...
- TE Connectivity, Hermaphroditic Female Connector Housing, 3mm...
- TE Connectivity Hermaphroditic Series Right Angle Surface Mount...
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 4mm Pitch, 3 Way, 1 Row