TE Connectivity, Hermaphroditic Female Connector Housing, 4mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 165-0487
- Mfr. Part No.:
- 2058299-3
- Brand:
- TE Connectivity
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$1.783
(exc. GST)
$1.961
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $1.783 | $1,783.00 |
2000 - 3000 | $1.739 | $1,739.00 |
4000 + | $1.712 | $1,712.00 |
*price indicative
- RS Stock No.:
- 165-0487
- Mfr. Part No.:
- 2058299-3
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Hermaphroditic Female Connector Housing, 4mm...
- TE Connectivity, Hermaphroditic Female Connector Housing, 4mm...
- TE Connectivity, Hermaphroditic Female Connector Housing, 3mm...
- Hirose, EnerBee DF33C Female Connector Housing, 4mm Pitch, 6 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row
- TE Connectivity, AMP CT Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- TE Connectivity Hermaphroditic Series Right Angle Surface Mount...
- JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row