- RS Stock No.:
- 100-6374
- Mfr. Part No.:
- B03014A0936
- Brand:
- Telegartner
251 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.35
(exc. GST)
$15.79
(inc. GST)
Units | Per unit |
1 + | $14.35 |
- RS Stock No.:
- 100-6374
- Mfr. Part No.:
- B03014A0936
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
Product Details
DIN 14622 Connector Cover
Specifications
Attribute | Value |
---|---|
Series | B0301 |
Length | 57.6mm |
Width | 15mm |