Molex, 51103 Female PCB Housing, 2.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 632-2261
- Mfr. Part No.:
- 51103-0500
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
$2.78
(exc. GST)
$3.06
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.278 | $2.78 |
50 + | $0.267 | $2.67 |
**price indicative
- RS Stock No.:
- 632-2261
- Mfr. Part No.:
- 51103-0500
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Series | 51103 | |
For Use With | Wire-to-Board Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 14.7mm | |
Width | 7.5mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 51103 | ||
For Use With Wire-to-Board Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 14.7mm | ||
Width 7.5mm | ||
Housing Material PBT | ||