Molex, 51103 Female PCB Housing, 2.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 632-2299
- Mfr. Part No.:
- 51103-0800
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 632-2299
- Mfr. Part No.:
- 51103-0800
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Series | 51103 | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 22.2mm | |
Width | 7.5mm | |
Housing Material | PBT, PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 51103 | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 22.2mm | ||
Width 7.5mm | ||
Housing Material PBT, PET | ||