Recently searched

    Molex, 51103 Female PCB Housing, 2.5mm Pitch, 9 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $3.39

    (exc. GST)

    $3.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    150 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$0.339$3.39
    50 - 240$0.332$3.32
    250 +$0.299$2.99

    **price indicative

    RS Stock No.:
    632-2306
    Mfr. Part No.:
    51103-0900
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    9

    Number of Rows

    1

    Pitch

    2.5mm

    Gender

    Female

    Series

    51103

    For Use With

    PCB Connector

    Body Orientation

    Straight

    Length

    24.7mm

    Width

    7.5mm

    Housing Material

    PBT, PET

    Related links