Souriau Sunbank by Eaton, SMS Female PCB Housing, 2 Way
- RS Stock No.:
- 124-6043
- Mfr. Part No.:
- SMS2RDH3
- Brand:
- Souriau Sunbank by Eaton
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$11.174
(exc. GST)
$12.291
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $11.174 | $55.87 |
50 - 245 | $10.73 | $53.65 |
250 + | $10.286 | $51.43 |
*price indicative
- RS Stock No.:
- 124-6043
- Mfr. Part No.:
- SMS2RDH3
- Brand:
- Souriau Sunbank by Eaton
Related links
- Souriau, SMS Female PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Souriau, SMS Female PCB Housing, 24 Way, 6 Row
- Souriau, SMS Female Connector Housing, 2 Way, 1 Row
- Souriau, SMS Female PCB Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- Souriau, SMS Female Connector Housing, 6 Way, 2 Row
- TE Connectivity, 54483 Female PCB Housing, 7.92mm Pitch, 2 Way, 1 Row
- Souriau, SMS Female Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female Connector Housing, 36 Way, 4 Row