Bernstein 33 mm Brass Wire Brush, For Cleaning, Rust Removal, Scratching, Deburring, Grinding, Polishing
- RS Stock No.:
- 465-439
- Mfr. Part No.:
- 2-164
- Brand:
- Bernstein
Subtotal (1 unit)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 702 unit(s) ready to ship from another location
- Plus 267 unit(s) shipping from 26 November 2026
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.37 |
*price indicative
- RS Stock No.:
- 465-439
- Mfr. Part No.:
- 2-164
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Application | Cleaning, Rust Removal, Scratching, Deburring, Grinding, Polishing | |
| Brush Type | Pencil | |
| Product Type | Wire Brush | |
| Bristle Material | Brass | |
| Bristle Length | 33mm | |
| Brush Width | 4mm | |
| Bristle Colour | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Application Cleaning, Rust Removal, Scratching, Deburring, Grinding, Polishing | ||
Brush Type Pencil | ||
Product Type Wire Brush | ||
Bristle Material Brass | ||
Bristle Length 33mm | ||
Brush Width 4mm | ||
Bristle Colour Brass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Replacement brush from brass is a brass wire eraser as a handy and practical assistant for cleaning, polishing, grinding, scratching and deburring, especially for small and filigree handicrafts. It is used in the watch and jewellery industry, in the electrical industry, in car repair shops or in precision mechanics and restorers, and also in the private, hobby and craft sectors, numerous application possibilities arise.
Content 1 pcs
Bristles length 33 mm
For rust removal and scratching with deburring
Related links
- Wire Brushes
- Bernstein Brass Wire Brush Polishing
- Bernstein PCB and Flux Brush Contact Cleaner Brush Rust Removal, Soldering
- Cottam 25 mm Brass Wire Brush Rust Remover Hard
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- HAZET 15 mm Brass Wire Brush, For Dust Removal
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 22 mm min. IP67 IP68
- RS PRO 244 mm Steel Wire Brush General Cleaning, Rust Remover
