Bernstein Brass Wire Brush, For General Cleaning, Polishing
- RS Stock No.:
- 465-437
- Distrelec Article No.:
- 180-40-701
- Mfr. Part No.:
- 2-163
- Brand:
- Bernstein
Subtotal (1 unit)*
$30.82
(exc. GST)
$33.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.82 |
*price indicative
- RS Stock No.:
- 465-437
- Distrelec Article No.:
- 180-40-701
- Mfr. Part No.:
- 2-163
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Wire Brush | |
| Brush Type | Hand Brush | |
| Application | General Cleaning, Polishing | |
| Bristle Material | Brass | |
| Brush Width | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Wire Brush | ||
Brush Type Hand Brush | ||
Application General Cleaning, Polishing | ||
Bristle Material Brass | ||
Brush Width 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Brass eraser serve the user as a practical helper for cleaning, grinding, scratching and deburring. Especially inaccessible areas can be easily cleaned and derust.
With twist mechanism
Synthetic body
With steel tip
Bristles made of brass
Related links
- Bernstein 33 mm Brass Wire Brush Rust Removal Deburring Polishing
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- Cottam 25 mm Brass Wire Brush Rust Remover Hard
- Sitbrush 135 mm Brass Wire Brush, For Industrial Cleaning
- Bondhus 135 mm Brass Wire Brush, For Industrial Cleaning
- Bahco 28 mm Brass Wire Brush, For Cleaning Metallic Surfaces
- Cottam 37 mm Stainless Steel Wire Brush Rust Remover Hard
- RND 13mm Brass Wire Brush, For Cleaning
