Chicopee I-Tack Plus Dry Dust, Pack, 430 x 310 mm 25 Per Pack

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$20.75

(exc. GST)

$22.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 259 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$20.75-
5 - 9$20.481%
10 +$20.162%

*price indicative

RS Stock No.:
667-3130
Mfr. Part No.:
I Tack + 7430501 Pack
Brand:
Chicopee
Find similar products by selecting one or more attributes.
Select all

Brand

Chicopee

Wipe Type

Dust

Product Type

Wipe

Application

Pre Painting Preparation

Wet/Dry

Dry

Package Type

Pack

Wiper Size

430 x 310 mm

Colour

Green

Trade Name

I-Tack Plus

Quantity Per Package

25Per Pack

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

Chicopee General Purpose Wipes


The Chicopee 25 green general purpose wipes have 430mm x 310mm size and are used for pre-painting preparation. The design of I-Tack makes it ideal for advanced dust removal on the smooth and glazed surface, working in combination with all paint types to ensure a clean finish free of lint and other residues.

Features and Benefits


Easy to use

Silicon-free and will not leave craters in painted surfaces

Excellent dust pick up

No residue on either hands or paintwork

Compatible with all the paint types

Solvent-free

No bad smells and kind to the skin

Applications


Automotive workshops

Body shops

Dust removal from all the types of vehicle

  • RS Stock No. 2264268
  • Mfr. Part No. 94220
1 Box of 8
$164.18
Each
$128.69
  • RS Stock No. 6858925
  • Mfr. Part No. J-Cloth Blue 8454702 - Centrefeed Roll
Each
$394.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy