EcoTech Surfex Dry Industrial, Box, 25 x 36 cm 200 Per Pack
- RS Stock No.:
- 287-8559
- Mfr. Part No.:
- SFR200DISW65
- Brand:
- EcoTech
Subtotal (1 unit)*
$28.88
(exc. GST)
$31.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $28.88 |
*price indicative
- RS Stock No.:
- 287-8559
- Mfr. Part No.:
- SFR200DISW65
- Brand:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Wipe Type | Industrial | |
| Product Type | Tissue | |
| Application | Food and Industrial Applications | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 25 x 36 cm | |
| Colour | White | |
| Quantity Per Package | 200Per Pack | |
| Trade Name | Surfex | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Wipe Type Industrial | ||
Product Type Tissue | ||
Application Food and Industrial Applications | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 25 x 36 cm | ||
Colour White | ||
Quantity Per Package 200Per Pack | ||
Trade Name Surfex | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech semi-disposable cloth for catering and industrial use is among the most robust non-woven low-lint cleaning cloths on the market. Made from pulp, it boasts strength and absorbency, making it perfect for various applications including food service and industrial settings like food processing and the print industry.
Composition 55% wood pulp and 45% PET
Related links
- EcoTech Surfex Dry Industrial 25 x 36 cm 800 Per Pack
- EcoTech Surfex Dry Industrial 24 x 36 cm 250 Per Pack
- EcoTech Surfex Dry Industrial 30 x 36 cm 400 Per Pack
- EcoTech Envirolite Cloths for Cleaning Dispenser Box of 200 Per Pack Single Use
- EcoTech Envirowipe Blue Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Green Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Red Cloths for Cleaning Box of 150 Per Pack Repeat Use
- EcoTech Envirowipe Yellow Cloths for Cleaning Box of 150 Per Pack Repeat Use
