Rubbermaid Commercial Products HYGEN Dry Cleaning, Box, 13.25 x 5.5 in 320 Per Pack

Subtotal (1 box of 320 units)*

$341.96

(exc. GST)

$376.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$341.96$1.069

*price indicative

RS Stock No.:
242-5649
Mfr. Part No.:
FG781788WHT
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Wipe Type

Cleaning

Product Type

Wipe

Application

Cleaning

Wet/Dry

Dry

Package Type

Box

Wiper Size

13.25 x 5.5 in

Colour

White

Trade Name

HYGEN

Quantity Per Package

320Per Pack

Repeat/Single Use

Single Use

Number of Plies

2

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products baby changing table pad fits many sizes of baby changing stations. These table liners are made of laminated, 2-ply tissue paper. Each changing table top pad features an embossed waffle pattern designed for durability, maximum absorption and antimicrobial protection. One baby changing station pad carton contains 320 liners.

Fits many baby stations to allow for easy cleaning

Laminated 2-ply construction for maximum absorption and antimicrobial protection

Absorbs liquid to increase the life of the baby changing table

Each pad measures 13.212.7cm long x 5.12.7cm wide

  • RS Stock No. 0207457
  • Mfr. Part No. AQUATEX/C.WM160
1 Box of 320
$152.13
RS Better World
Each
$197.75
RS Better World
1 Pack of 100
$343.65
RS Better World
1 Pack of 6
$72.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy