Rubbermaid Commercial Products Yellow Microfibre Cloths for Multi Surface Cleaning, Dry/Wet Use, Pack of 24 Per Pack,
- RS Stock No.:
- 672-063
- Mfr. Part No.:
- 1820580
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 pack of 24 units)*
$33.72
(exc. GST)
$37.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.72 | $1.405 |
*price indicative
- RS Stock No.:
- 672-063
- Mfr. Part No.:
- 1820580
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cloths | |
| Cloth Material | Microfibre | |
| Application | Multi Surface Cleaning | |
| Cloth Features | Microfibre Reusable | |
| Colour | Yellow | |
| Package Type | Pack | |
| Quantity Per Package | 24Per Pack | |
| Wiper Size | 30.5 x 30.5 cm | |
| Wet/Dry | Dry/Wet | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cloths | ||
Cloth Material Microfibre | ||
Application Multi Surface Cleaning | ||
Cloth Features Microfibre Reusable | ||
Colour Yellow | ||
Package Type Pack | ||
Quantity Per Package 24Per Pack | ||
Wiper Size 30.5 x 30.5 cm | ||
Wet/Dry Dry/Wet | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Recycled Microfiber Cleaning Cloths provide sustainable strength and proven performance for all cleaning tasks. Made with 40% post consumer recycled polyester, these cloths repurpose plastic bottles to reduce reliance on virgin plastics. Designed for superior durability, they can withstand 200 commercial launderings (100 with bleach) while maintaining their bright colour for easy colour coding. Featuring advanced warp knit microfiber split into 16 filaments with a 95% splitting ratio, they create maximum surface area to trap dirt and remove 99.9% of tested fungi and bacteria using only water.
Stay true colours remain bright throughout the product's lifetime
Removes 99.9% of tested fungi and bacteria using only water
Superior durability with up to 200 commercial washes and 100 with bleach
Colour coded cleaning to prevent cross contamination by task or area
Related links
- Vikan Basic Microfibre Cloth Yellow Microfibre Cloths for General Cleaning Box of 5 Per Pack, 320 x 320
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Green Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Red Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Rubbermaid Commercial Products HYGEN MF R-40 Cloth Blue Microfibre Cloths for Wet/Dry Case of 24 Per Pack,
- Vikan Basic Microfibre Cloth Blue Microfibre Cloths for General Cleaning Box of 5 Per Pack
- 3M Scotch-Brite Multicolour Microfibre Wipe for Multi Surface Cleaning Pack of 3 Per Pack
- Vikan Basic Microfibre Cloth Green Microfibre Cloths for General Cleaning Box of 5 Per Pack
- Vikan Basic Microfibre Cloth Red Microfibre Cloths for General Cleaning Box of 5 Per Pack
