Rubbermaid Commercial Products Yellow Aluminium Mop Handle, 1.47m
- RS Stock No.:
- 242-5678
- Mfr. Part No.:
- FGQ75000YL00
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
$22.71
(exc. GST)
$24.98
(inc. GST)
5 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $22.71 |
**price indicative
- RS Stock No.:
- 242-5678
- Mfr. Part No.:
- FGQ75000YL00
- Brand:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Colour | Yellow | |
Length | 1.47m | |
Material | Aluminium | |
Telescopic | No | |
Handle Type | Mop Handle | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Yellow | ||
Length 1.47m | ||
Material Aluminium | ||
Telescopic No | ||
Handle Type Mop Handle | ||
Related links
- Rubbermaid Commercial Products Yellow Aluminium Mop Handle for use with Rubbermaid HYGEN
- Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle for use with Mop
- Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle for use with Mop
- Rubbermaid Commercial Products Yellow Aluminium Telescopic Handle for use with Mop Pads
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Red Aluminium Mop Handle for use with RS PRO Mop & Brush Heads
- Rubbermaid Commercial Products 120cm Yellow Aluminium Mechanical Floor Sweeper
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop