KIMTECH Wet Wet Wipes, Bucket, 305 x 318 mm 90 Per Pack
- RS Stock No.:
- 226-4103
- Mfr. Part No.:
- 6411
- Brand:
- KIMTECH
Subtotal (1 box of 6 units)*
$372.33
(exc. GST)
$409.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $372.33 | $62.055 |
*price indicative
- RS Stock No.:
- 226-4103
- Mfr. Part No.:
- 6411
- Brand:
- KIMTECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMTECH | |
| Product Type | Wipe | |
| Wipe Type | Wet Wipes | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bucket | |
| Wiper Size | 305 x 318 mm | |
| Colour | White | |
| Quantity Per Package | 90Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIMTECH | ||
Product Type Wipe | ||
Wipe Type Wet Wipes | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Bucket | ||
Wiper Size 305 x 318 mm | ||
Colour White | ||
Quantity Per Package 90Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
KIMTECH® WETTASK® Wipers (6411), Dry Cleaning Wipers, 6 Rolls / case, 140 White Wipers / Roll (840 Wipers Total) + 1 bucket
Protect your processes and your people with solutions from KIMBERLY-CLARK PROFESSIONAL® – a global leader in lab and cleanroom personal protection and wiping products. For seamless protection when and where it matters most, KIMTECH® has got you covered.The KIMTECH® WETTASK® system is a portable dispensing system of dry wipers that can be pre-moistened with your preferred chemicals, solvents and sanitisers.KIMTECH® WET TASK® Wipers also includes 1 x bucket dispenser which together form the KIMTECH® WETTASK® system.The WETTASK® System can reduce the risk of cross- contamination and helps to reduce workers exposure from accidental splashes and spills when cleaning and disinfecting* (*compared to cotton rags in open bucket). Certified by HACCP International. Each case of KIMTECH® WETTASK® Wipers consists of 6 Wiper rolls and one KIMTECH® WETTASK® bucket dispenser. Each wiper roll contains 140 white wipers, each measuring 30.5 cm x 15.2 cm. KIMTECH® WET TASK® Wipers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of KIMTECH® WETTASK® Wipers consists of 6 refill rolls and one bucket. Each wiper roll contains 140 dry, white wipers
KIMTECH® WET TASK® Wipers also includes 1 x bucket dispenser which together form the KIMTECH® WETTASK® system
The KIMTECH® WETTASK® system is a refillable wiping solution ideal for customers who want to use their preferred solution to create a moistened wipe
The WETTASK® System can reduce the risk of cross- contamination and helps to reduce workers exposure from accidental splashes and spills when cleaning and disinfecting* (*compared to cotton rags in open bucket)
The Kimberly Clark Kimtech Wettask 06411 wiper, with white colour. Dimension 30.5cm x 31.8cm, and 90 sheets per roll, 6 rolls per case.
White Colour
Dimension 30.5cm x 31.8cm
90 sheets per roll
6 rolls per case
Related links
- KIMTECH Kimtech Wet Wet Wipes 30.5 cm x 31.8 cm 60 Per Pack
- KIMTECH Kimtech Dry Industrial 305 x 317 mm 60 Per Pack
- Ambersil TOUGH WIPES Wet Hand Wipes 266 x 280 mm 100 Per Pack
- RS PRO Wet Wipes, Bucket of
- PAL TX Wet Disinfectant Wipes 195 x 195mm
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
