KIMTECH Wet Wet Wipes, Bucket, 30.5 cm x 31.8 cm 60 Per Pack
- RS Stock No.:
- 226-4102
- Mfr. Part No.:
- 6001
- Brand:
- KIMTECH
Subtotal (1 box of 6 units)*
$271.52
(exc. GST)
$298.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $271.52 | $45.253 |
*price indicative
- RS Stock No.:
- 226-4102
- Mfr. Part No.:
- 6001
- Brand:
- KIMTECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMTECH | |
| Wipe Type | Wet Wipes | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Bucket | |
| Wiper Size | 30.5 cm x 31.8 cm | |
| Colour | White | |
| Quantity Per Package | 60Per Pack | |
| Standards/Approvals | HACCP International endorsed | |
| Select all | ||
|---|---|---|
Brand KIMTECH | ||
Wipe Type Wet Wipes | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Bucket | ||
Wiper Size 30.5 cm x 31.8 cm | ||
Colour White | ||
Quantity Per Package 60Per Pack | ||
Standards/Approvals HACCP International endorsed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
KIMTECH® Wettask® Hydroknit® Wipers with Bucket (06001), 6 Rolls + 1 Bucket / Case, 60 Sheets / Roll (360 sheets)
Protect your processes and your people with solutions from KIMBERLY-CLARK PROFESSIONAL® – a global leader in lab and cleanroom personal protection and wiping products. For seamless protection when and where it matters most, KIMTECH® has got you covered. The KIMTECH® Wettask® Hydroknit® Wipers with bucket is ideal for customers who want to use their own chemical solution to create a moistened wipe. The portable, reusable bucket allows you to pre-moisten the wipers with your preferred chemicals, solvents and sanitisers* and unlike rags the wipers are designed to be compatible with commonly-used disinfectants. The Wettask® system helps with optimizing usage and helps reduce the risk of cross-contamination. Certified by HACCP International, KIMTECH® Wettask® Hydroknit® Wipers are ideal for multisurface cleaning and degreasing. A case contains 6 rolls, each with 60 wipers and one bucket, each wipe is 30.5cm x 31.8cm.KIMTECH® Wettask® Hydroknit® Wipers with bucket, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.*Refer to KCP chemical compatibility chart. User has responsibility to test the products with their preferred solvent
Features
One case contains 6 rolls and one bucket. Each roll contains 60 sheets of wipers (360 sheets total)
Ready to use dispensing system that can be pre-moistened with your preferred chemicals, solvents and sanitisers* (*Refer to KCP chemical compatibility chart. User has responsibility to test the products with their preferred solvent)
The Wettask® system helps with optimizing usage and helps reduce the risk of cross-contamination
Certified by HACCP International
The Hydroknit® base sheet can be used in any setting where a general purpose wiper is needed
The Kimberly Clark kimtech wettask 6001 wiper, with white colour. Dimension 30.5cm x 31.8cm, with 60 sheets per roll, 6 rolls per case and bucket.
White colour
Dimension 30.5cm x 31.8cm
60 sheets per roll
6 rolls per case and bucket
Related links
- KIMTECH Kimtech Wet Wet Wipes 305 x 318 mm 90 Per Pack
- KIMTECH Kimtech Dry Industrial 305 x 317 mm 60 Per Pack
- Ambersil TOUGH WIPES Wet Hand Wipes 266 x 280 mm 100 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- RS PRO Wet Wipes, Bucket of
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- PAL TX Wet Disinfectant Wipes 195 x 195mm
- The Cheeky Panda Ltd BABYWX12-GBR Wet Biodegradable 222 x 150 mm 60 Per Pack
