Ragni Ragini Wet Industrial, Individual, 15 x 220 x 140 mm 1 Per Pack
- RS Stock No.:
- 648-339
- Mfr. Part No.:
- RS210-CMA
- Brand:
- Ragni
Subtotal (1 unit)*
$35.40
(exc. GST)
$38.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.40 |
*price indicative
- RS Stock No.:
- 648-339
- Mfr. Part No.:
- RS210-CMA
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Wipe Type | Industrial | |
| Product Type | Sponge | |
| Application | Floors | |
| Wet/Dry | Wet | |
| Package Type | Individual | |
| Wiper Size | 15 x 220 x 140 mm | |
| Colour | Orange | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | Ragini | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Wipe Type Industrial | ||
Product Type Sponge | ||
Application Floors | ||
Wet/Dry Wet | ||
Package Type Individual | ||
Wiper Size 15 x 220 x 140 mm | ||
Colour Orange | ||
Quantity Per Package 1Per Pack | ||
Trade Name Ragini | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Proteus Equipment Trowelling Final Finish Tool designed with a coarse medium cell sponge for efficient application. The sponge has a thickness of 15mm, providing ample material for smoothing surfaces. With a length of 280mm and a width of 140mm, this tool is suitable for various trowelling applications.
Lightweight ABS handle for easy handling and manoeuvrability
Related links
- Proteus Equipment Ragini Wet Industrial 15 x 220 x 140 mm 1 Per Pack
- Proteus Equipment Ragini Wet Industrial 15 x 280 x 140 mm 1 Per Pack
- Proteus Equipment Ragini Wet Industrial 25 x 280 x 140 mm 1 Per Pack
- Proteus Equipment Ragini Wet Cleaning 40 x 280 x 140 mm 1 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
