Ragni Ragini Wet Industrial, Individual, 25 x 280 x 140 mm 1 Per Pack

Subtotal (1 unit)*

$50.58

(exc. GST)

$55.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.58

*price indicative

RS Stock No.:
648-326
Mfr. Part No.:
RS280-HTA
Brand:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Sponge

Wipe Type

Industrial

Application

Floors

Wet/Dry

Wet

Package Type

Individual

Wiper Size

25 x 280 x 140 mm

Colour

Orange

Trade Name

Ragini

Quantity Per Package

1Per Pack

Repeat/Single Use

Repeat Use

RoHS Status: Exempt

COO (Country of Origin):
IT
The Proteus Equipment Coarse Sponge is designed to dampen surfaces before applying the final finish with a trowel. The sponge measures 280mm in length and 140mm in width. Its coarse texture helps to prepare surfaces for a smooth and even finish, making it a handy tool.

Medium cell sponge with a 15mm thickness

Lightweight ABS handle for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy