WYPALL Dry Disinfectant, Bottle, 13.5 x 20.5 mm 65 Per Pack
- RS Stock No.:
- 585-414
- Mfr. Part No.:
- 4101
- Brand:
- WYPALL
Subtotal (1 box of 12 units)*
$121.85
(exc. GST)
$134.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $121.85 | $10.154 |
*price indicative
- RS Stock No.:
- 585-414
- Mfr. Part No.:
- 4101
- Brand:
- WYPALL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Disinfectant | |
| Product Type | Disinfecting Wipes | |
| Application | All Industries | |
| Wet/Dry | Dry | |
| Package Type | Bottle | |
| Wiper Size | 13.5 x 20.5 mm | |
| Quantity Per Package | 65Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Disinfectant | ||
Product Type Disinfecting Wipes | ||
Application All Industries | ||
Wet/Dry Dry | ||
Package Type Bottle | ||
Wiper Size 13.5 x 20.5 mm | ||
Quantity Per Package 65Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
- RS PRO Silver Steel Concealed with a Removable Pin Pin, 126 mm x 20.5 mm x 20.5 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 20.5 mm x 20.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- Phoenix Contact Black Snap In Cable Tie Mount 8 mm x 10mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80 mm x 20.5 mm
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
