Phoenix Contact Black Snap In Cable Tie Mount 8 mm x 10mm x 20.5 mm

Subtotal (1 pack of 100 units)*

$62.82

(exc. GST)

$69.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$62.82$0.628

*price indicative

RS Stock No.:
638-149
Mfr. Part No.:
3240711
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

8mm

Length

20.5mm

Width

10mm

Fixing Hole Diameter

6.5mm

Material

Polyamide 66

Series

WT-BASE R HF 8

Mount Fixing Type

Snap In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V2

COO (Country of Origin):
TW
The Phoenix Contact Cable Binder Base is a premium solution designed to efficiently manage cable routing and protection. Engineered for ease of use, this cable tie base accommodates binders of up to 8 mm, making it ideal for diverse applications across industries such as automation, electrical installations, and machine building. With its durable moulded body bound rivet and compatibility with standard drilling diameters, this product ensures optimal performance and reliability in maintaining a tidy and organised setup.

Versatile mounting options available for various applications

Transparent colour allows for easy identification

Flammability rating according to UL 94V2 for enhanced safety

Lightweight construction making it easy to handle during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy