RND 100% Polyester Dry Wipes Dry Cleaning Wipes 100, 230 x 230mm
- RS Stock No.:
- 491-930
- Mfr. Part No.:
- RND 600-00184
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$46.84
(exc. GST)
$51.52
(inc. GST)
- RS Stock No.:
- 491-930
- Mfr. Part No.:
- RND 600-00184
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Wipe Type | Cleaning Wipes | |
| Application | Clean Room | |
| Wet/Dry | Dry | |
| Number of Wipes per Pack | 100 | |
| Wiper Size | 230 x 230mm | |
| Trade Name | 100% Polyester Dry Wipes | |
| Select all | ||
|---|---|---|
Brand RND | ||
Wipe Type Cleaning Wipes | ||
Application Clean Room | ||
Wet/Dry Dry | ||
Number of Wipes per Pack 100 | ||
Wiper Size 230 x 230mm | ||
Trade Name 100% Polyester Dry Wipes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
The RND 100% polyester dry wipes are engineered for superior performance in critical environments. Ideal for uses in ISO class 4 to ISO class 6 cleanrooms, these heavyweight wipes feature laser-sealed edges that eliminate lint and particle contamination. Constructed from double knit, continuous-filament polyester, they provide excellent absorbency and wiping efficiency. The design not only resists abrasion during rigorous use but also remains solvent safe, ensuring that surfaces can be cleaned effectively without compromising on safety. With the option for gamma irradiation sterilisation, these wipes meet stringent requirements for cleanliness while showcasing an impressive technical data profile that demonstrates their capabilities in managing submicron particles, fibres, and chemical residues.
Durable design withstands demanding applications
Solvent safe, preventing chemical reactions
Sterilisation available through gamma irradiation
Vacuum packed to ensure optimal cleanliness
Exceptional performance in controlling submicron contaminants
Solvent safe, preventing chemical reactions
Sterilisation available through gamma irradiation
Vacuum packed to ensure optimal cleanliness
Exceptional performance in controlling submicron contaminants
Related links
- RND Polyester/Cellulose Wipes Dry Cleaning, 228.6 x 228.6 mm 100 Per Pack
- RS PRO Dry Lint Free Wipes 230 x 230mm
- KIMTECH Kimtech® Science Precision Wipes (7551) Dry Cleaning 310 x 285 mm 198 Per Pack
- RS PRO Universal Wipes Dry Industrial 215 x 115 mm 280 Per Pack
- Chemtronics Coventry Poly-Wipes Dry Cleanroom 230 x 230 mm 150 Per Pack
- RS PRO Wound Cleaning Wipes, 100 Per Pack Per Package
- RS PRO Universal Wipes Dry Industrial 300 x 400 mm 150 Per Pack
- WYPALL L10 Regular Duty Centrefeed Wiper Roll (94121) Dry Light Cleaning Towel 18 x 300 m 4 Per Pack
