RND Polyester/Cellulose Wipes Dry Cleaning, 228.6 x 228.6 mm 100 Per Pack
- RS Stock No.:
- 490-565
- Distrelec Article No.:
- 301-30-214
- Mfr. Part No.:
- RND 600-00127
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$19.92
(exc. GST)
$21.91
(inc. GST)
- RS Stock No.:
- 490-565
- Distrelec Article No.:
- 301-30-214
- Mfr. Part No.:
- RND 600-00127
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Wipe | |
| Wipe Type | Cleaning | |
| Application | Clean Room | |
| Wet/Dry | Dry | |
| Wiper Size | 228.6 x 228.6 mm | |
| Colour | White | |
| Trade Name | Polyester/Cellulose Wipes | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wipe | ||
Wipe Type Cleaning | ||
Application Clean Room | ||
Wet/Dry Dry | ||
Wiper Size 228.6 x 228.6 mm | ||
Colour White | ||
Trade Name Polyester/Cellulose Wipes | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
The RND Polyester/cellulose wiper is engineered for superior performance in sterile environments. Combining the strength of hydroentangled polyester and the absorbent qualities of cellulose, it excels in demanding applications requiring efficient cleaning and spill control. Designed for cleanroom use, this wiper effectively minimises particles and residue, making it ideal for sensitive tasks across pharmaceutical, biotech, and medical device manufacturing. The wipes are pre-packaged to maintain cleanliness, allowing users to focus on their work without worry of contamination.
Suitable for use with a variety of solvents, including IPA
Complies with ISO standards for cleanroom applications
Versatile enough for both general purpose and specific technical tasks
Efficient absorbency aids in quick spill management
Offered in various pack sizes to suit operational needs
Related links
- RND 100% Polyester Dry Wipes Dry Cleaning Wipes 100, 230 x 230mm
- RS PRO Dry Cleanroom 228.6 x 228.6 mm 150 Per Pack
- KIMTECH Kimtech® Science Precision Wipes (7551) Dry Cleaning 310 x 285 mm 198 Per Pack
- RS PRO 23 Cell Polypropylene Adjustable Compartments Compartment Box, 47.63 mm x 355.6mm x 228.6 mm
- Siemens KTP900 Basic TFT Display, 800 x 480 pixel
- KIMTECH Kimtech® Pure (7605) Dry Cleaning 304 x 304 mm 100 Per Pack
- Rubbermaid Commercial Products HYGEN Dry Cleaning 13.25 x 5.5 in 320 Per Pack
- RND White Cellulose Cloths for Cleaning 300 x 300mm