- RS Stock No.:
- 226-4171
- Mfr. Part No.:
- 4929
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$220.00
(exc. GST)
$242.00
(inc. GST)
Units | Per unit |
1 + | $220.00 |
- RS Stock No.:
- 226-4171
- Mfr. Part No.:
- 4929
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
KIMBERLY-CLARK PROFESSIONAL® White Enamel Wiper Dispenser (4929), Wiper Roll Dispenser, 1 White Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® White Enamel Dispenser is a wall-mounted dispenser suitable for use with WYPALL® colour coded wiper rolls. It is certified by HACCP International and features a contemporary design in white metal making it a durable solution whilst also blending seamlessly into your workplace. With the convenience of a viewing window to enables you to check wiper levels before refilling for more efficient workplace maintenance, plus it is lockable to deter pilferage. Measuring 380 x 200 x 207mm, this dispenser is compatible with WYPALL® colour coded wiper rolls in green (94142), yellow (94148), blue (94152) and red (94162). Each case of KIMBERLY-CLARK PROFESSIONAL® white enamel dispenser consists of 1 wiper dispenser. KIMBERLY-CLARK PROFESSIONAL® wiper dispensers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of KIMBERLY-CLARK PROFESSIONAL® White Enamel wiper dispenser contains 1 wiper dispenser
Wall mounted wiper dispenser designed for WYPALL® colour coded wiper rolls
Certified by HACCP International
Constructed of white metal making it a durable solution
Lockable dispenser with viewing window for efficient maintenance
Wall mounted wiper dispenser designed for WYPALL® colour coded wiper rolls
Certified by HACCP International
Constructed of white metal making it a durable solution
Lockable dispenser with viewing window for efficient maintenance
The Kimberly Clark KCP 4929 wall mounted with white enamel wiper dispenser, made with steel, 34cms wide, compatible with 94142, 94148, 94152 & 94162 codes.
Made of Steel
34cms Wide
34cms Wide
Specifications
Attribute | Value |
---|---|
Wall Mounted | Yes |
Width | 380mm |
Colour | White |
Material | Steel |
Range | Kimberly-Clark Professional® |
Related links
- Kimberly Clark Kleenex Hand Cleaner with Anti-Bacterial Properties...
- Kimberly Clark Black Paper Towel Dispenser, 199mm x 453mm x 26mm
- Kimberly Clark White Toilet Roll Dispenser, 52.6cm x 13.8cm x 30cm
- Kimberly Clark White Anti-Slip Disposable Shoe Cover 20 pack Industrial
- Kimberly Clark wypall Rolled Blue Paper Towel, 500 x 6 Sheets
- Kimberly Clark White Toilet Roll Dispenser, 13.1cm x 20.9cm x 14.1cm
- Kimberly Clark Pad Spill Absorbent for Medical Use, 100 per Pack
- Kimberly Clark Safety Glasses