- RS Stock No.:
- 226-4205
- Mfr. Part No.:
- 70003
- Brand:
- Kimberly Clark
Available for back order.
Added
Price (ex. GST) Each
$105.00
(exc. GST)
$115.50
(inc. GST)
Units | Per unit |
1 + | $105.00 |
- RS Stock No.:
- 226-4205
- Mfr. Part No.:
- 70003
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Kimberly Clark AQUARIUS 70003 multifold hand towel dispenser, with black lockable ABS plastic, compatible with 1890 & 13207 Codes.
Contemporary design in black high-gloss, easy to clean finish
Optimal hygiene. Designed without joins that can trap dirt or dust
Patented overfill device, prevents overfilling, allows for easy dispensing
Delivers one-at-a-time dispensing to reduce the ris
Optimal hygiene. Designed without joins that can trap dirt or dust
Patented overfill device, prevents overfilling, allows for easy dispensing
Delivers one-at-a-time dispensing to reduce the ris
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 26mm |
Depth | 199mm |
Height | 453mm |
Related links
- Kimberly Clark White Toilet Roll Dispenser, 52.6cm x 13.8cm x 30cm
- Tork Plastic Black Wall Mounting Paper Towel Dispenser, 136mm x...
- Tork Plastic Red Wall Mounting Paper Towel Dispenser, 206mm x 394mm x 427mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Kimberly Clark wypall Rolled Blue Paper Towel, 500 x 6 Sheets
- Kimberly Clark White Toilet Roll Dispenser, 13.1cm x 20.9cm x 14.1cm
- Kimberly Clark WypAll Rolled Blue Paper Towel 3-Ply, 670 Sheets
- Kimberly Clark Kimberly-Clark Professional® Wipe Dispenser