Kimberly Clark Spill Absorbent Pad for Medical Use, 100 per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-4236
Mfr. Part No.:
92706
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

RoHS Status: Not Applicable

COO (Country of Origin):
TH

SCOTT® Control Small Absorbent Pads (92706), White Hygienic Surface Cover, 8 Packs / Case, 100 Pads / Pack (800 Pads)


Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control.SCOTT® Control Small Absorbent Pads are soft and absorbent 4-ply pads delivering a comfortable experience for the user. With a polyethlene layer to help keep liquid away from the underlying surface, they are ideal as a dental & feeding bib as well as as a general surface cover.Available in 3 sizes to suit different uses.Each case of SCOTT® Control Small Absorbent Pads contains 8 Packs each containing 100 pads.SCOTT® Control Small Absorbent Pads, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.Always read the label.Follow the instructions for use.

Features


One case of SCOTT® Control Small Absorbent Pads contains 8 packs, each pack contains 100 pads, each pad is 28.5cm x 21.5cm
Made from 4-ply tissue for a soft and absorbent pad for users comfort
Plus a polyethlene layer to help keep liquid away from the underlying surface
Each pad is ideal as a dental & feeding bib and general surface cover

The Kimberly Clark scott control absorbent pad large, with 100 pads per pack and 8 packs per case.

Pad is ideal as a dental & feeding bib and general surface cover
Moisture resistant barrier to provide protection for patient
Soft and absorbent for patients comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy