Kimberly Clark White Toilet Roll Dispenser, 52.6cm x 13.8cm x 30cm
- RS Stock No.:
- 226-4211
- Mfr. Part No.:
- 70210
- Brand:
- Kimberly Clark
Subtotal (1 unit)**
$100.33
(exc. GST)
$110.36
(inc. GST)
Stocked by manufacturer – available for delivery 04/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $100.33 |
**price indicative
- RS Stock No.:
- 226-4211
- Mfr. Part No.:
- 70210
- Brand:
- Kimberly Clark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kimberly Clark | |
Colour | White | |
Single Or Dual | Single | |
Height | 13.8cm | |
Depth | 52.6cm | |
Width | 30cm | |
Range | Kimberly-Clark Professional® | |
Select all | ||
---|---|---|
Brand Kimberly Clark | ||
Colour White | ||
Single Or Dual Single | ||
Height 13.8cm | ||
Depth 52.6cm | ||
Width 30cm | ||
Range Kimberly-Clark Professional® | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key