WYPALL WypAll Roll Paper Towel, 380 x 195 mm, 1 Ply, 500 Sheets
- RS Stock No.:
- 271-1771
- Mfr. Part No.:
- 7407
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$203.15
(exc. GST)
$223.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $203.15 | $33.858 |
*price indicative
- RS Stock No.:
- 271-1771
- Mfr. Part No.:
- 7407
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Paper Towel | |
| Form Factor | Roll | |
| Roll Width | 195mm | |
| Sheet Size | 380 x 195 mm | |
| Number of Sheets | 500 | |
| Trade Name | WypAll | |
| Roll Length | 380mm | |
| Number of Plies | 1 | |
| Standards/Approvals | Eco Label | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Paper Towel | ||
Form Factor Roll | ||
Roll Width 195mm | ||
Sheet Size 380 x 195 mm | ||
Number of Sheets 500 | ||
Trade Name WypAll | ||
Roll Length 380mm | ||
Number of Plies 1 | ||
Standards/Approvals Eco Label | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Kimberly Clark Paper Towel, 1 Ply, 500 Sheets - 7407
This paper towel is a roll-format cleaning tissue designed for commercial and industrial environments. It provides a single-ply wiping solution intended for routine spill control, surface wiping and general maintenance in high-traffic workspaces. The product carries an eco label and is supplied under the WYPALL trade name by Kimberly-Clark.
Features and Benefits:
• 1-ply construction reduces dispenser jams and speeds dispensing
• 500 sheets per roll minimise changeover in busy areas
• Roll form factor suits high-capacity dispensers and holders
• Eco label demonstrates reduced environmental impact credentials
• Designed for industrial janitorial tasks in commercial settings
• 500 sheets per roll minimise changeover in busy areas
• Roll form factor suits high-capacity dispensers and holders
• Eco label demonstrates reduced environmental impact credentials
• Designed for industrial janitorial tasks in commercial settings
Applications
• Suitable for machine-shop surface wiping and light oil removal
• Ideal for electronics bench cleaning of non-sensitive areas
• Used for general maintenance in electrical equipment rooms
• Can be used in mechanical workshops for routine spill management
• Suitable for commercial toilets with high user throughput
• Ideal for electronics bench cleaning of non-sensitive areas
• Used for general maintenance in electrical equipment rooms
• Can be used in mechanical workshops for routine spill management
• Suitable for commercial toilets with high user throughput
How does the product support long runs in busy locations?
Its high-capacity 500-sheet count extends intervals between refills, reducing manual servicing frequency in busy sites.
Is this suitable for standard roll dispensers in industrial settings?
Yes, the roll format is compatible with common high-capacity dispenser types used in commercial and janitorial programmes.
What is the construction of the towel and how does that affect use?
The single-ply build provides a balance of absorbency and rapid dispensing appropriate for general cleaning rather than heavy-duty scrubbing.
What manufacturer is responsible for supply and trade branding?
It is produced by Kimberly-Clark and distributed under the WYPALL trade name.
Related links
- WYPALL WypAll Roll Paper Towel 3 Ply, 670 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 2580 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 1000 Sheets
- WYPALL WypAll® L20 General Clean™ (7261) Roll Paper Towel 2, 3300 Sheets
- Kimberly Clark WypAll Roll Paper Towel 2 Ply, 500 Sheets
- Tork Roll Paper Towel 2, 500 Sheets
- Tork Tork Roll Paper Towel 2, 500 Sheets
- Tork Matic Universal Hand Towels Roll Paper Towel 8400 Sheets
