GCE Electrode Holder for ARC welding, MMA Welding (SMAW), up to 400A Welding Accessory
- RS Stock No.:
- 141-2952
- Mfr. Part No.:
- 53104
- Brand:
- GCE
Subtotal (1 unit)*
$74.09
(exc. GST)
$81.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.09 |
*price indicative
- RS Stock No.:
- 141-2952
- Mfr. Part No.:
- 53104
- Brand:
- GCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCE | |
| Product Type | Welding Accessory | |
| Sub Type | Electrode Holder | |
| For Use With | ARC Welding &, MMA Welding (SMAW), Cutting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Product Type Welding Accessory | ||
Sub Type Electrode Holder | ||
For Use With ARC Welding &, MMA Welding (SMAW), Cutting | ||
Standards/Approvals No | ||
GCE Crocodile Earth Clamps
GCE Crocodile Earth Clamps are electrode holders with ribbed handles providing you with a form grip. The Crocodile Clips are heavy-duty with shielded springs that are protected from and spatter. Cables are fixed to the clamps by a bolt and copper ferrule which is supplied with the earth clamps.
FEATURES and BENEFITS:
Crocodile earth clamps, electrode holders;Ribbed handles;Spring loaded;Spring is protected from spatter;Cable fixed by bolt and copper ferrule (supplied);Heavy-duty
SPECIFICATIONS:
Crocodile 400 ;Weight – 445 g;Clamp size – 235 mm;Duty cycle at 35% - 400A;Duty cycle at 60% - 300A;Crocodile 600;Weight – 630 g;Clamp size – 250 mm;Duty cycle at 35% - 600A;Duty cycle at 60% - 450A
Standards
EN 60974-11, Insulation Class B
- RS Stock No. 1412953
- Mfr. Part No. 53106
Each
$41.67
- RS Stock No. 1828764
Each
$16.60
- RS Stock No. 0623170
- Mfr. Part No. 02658
Each
$70.83
Related links
- GCE Electrode Holder for MMA Welding (SMAW) ARC Welding & Welding Accessory
- GCE Electrode Holder for MMA Welding (SMAW) Cutting Welding Accessory
- RS PRO Electrode Holder for Electric Welding Equipment Welding Accessory
- SIP for Arc Welders Welding Accessory
- Welding Accessories
- GCE Blow Torch Gas Welding for Gas Welding Equipment Welding Accessory
- GCE Crocodile Earth Clamp for Electric Welding Equipment Welding Accessory
- GCE Spark Lighter for Gas Welding Spark Lighter Welding Accessory












