SIP for Arc Welders Welding Accessory

Subtotal (1 pack of 10 units)*

$11.93

(exc. GST)

$13.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.193$11.93

*price indicative

RS Stock No.:
918-5131
Mfr. Part No.:
2691
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Product Type

Welding Accessory

For Use With

Arc Welders

Standards/Approvals

EC, CAS

RoHS Status: Exempt

COO (Country of Origin):
CN

SIP Welding Electrodes Pack


SIP welders display multipack of arc welding electrodes are made up of 10 electrodes per pack. The electrodes are in PVC wallets so they can be safely stored and prolong their life. All of the electrodes are designed to give you quality results when they are used with SIP welding equipment. The high quality electrodes are rutile coated providing you with an all position general purpose electrode. Not only are they excellent for working with mild steel but they give you easy striking and a stable arc including self-releasing slag plus they maintain their shape and give you a weld seam finish.

FEATURES and BENEFITS:

Pack size of 10

Operate on AC or DC power source

Arc welding electrodes

Rutile coated

All position general purpose

Work well with mild steel

Easy striking

Stable arc

Self-releasing slag

Weld seam finish

Maintain their shape

Quality results

PACK CONTENTS:

10 Electrodes

ELECTRODE SIZES AVAILABLE:

Stock number 9185131 10 x 1.6 mm

Stock number 9185135 10 x 2 mm

Stock number 9185144 10 x 2.5 mm

Stock number 9185147 10 x 3.25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy