GCE Electrode Holder for ARC welding, MMA Welding (SMAW), up to 600A Welding Accessory

Subtotal (1 unit)*

$41.67

(exc. GST)

$45.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
  • Plus 56 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.67

*price indicative

RS Stock No.:
141-2953
Mfr. Part No.:
53106
Brand:
GCE
Find similar products by selecting one or more attributes.
Select all

Brand

GCE

Product Type

Welding Accessory

Sub Type

Electrode Holder

For Use With

MMA Welding (SMAW), ARC Welding &amp, Cutting

Standards/Approvals

No

GCE Crocodile Earth Clamps


GCE Crocodile Earth Clamps are electrode holders with ribbed handles providing you with a form grip. The Crocodile Clips are heavy-duty with shielded springs that are protected from and spatter. Cables are fixed to the clamps by a bolt and copper ferrule which is supplied with the earth clamps.

FEATURES and BENEFITS:


Crocodile earth clamps, electrode holders;Ribbed handles;Spring loaded;Spring is protected from spatter;Cable fixed by bolt and copper ferrule (supplied);Heavy-duty

SPECIFICATIONS:


Crocodile 400 ;Weight – 445 g;Clamp size – 235 mm;Duty cycle at 35% - 400A;Duty cycle at 60% - 300A;Crocodile 600;Weight – 630 g;Clamp size – 250 mm;Duty cycle at 35% - 600A;Duty cycle at 60% - 450A

Standards

EN 60974-11, Insulation Class B

Each
$74.09
Each
$25.18
Each
$64.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy