Teng Tools Magnet for sheet metal Magnet
- RS Stock No.:
- 810-995
- Mfr. Part No.:
- MH75
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$34.17
(exc. GST)
$37.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.17 |
*price indicative
- RS Stock No.:
- 810-995
- Mfr. Part No.:
- MH75
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Magnet | |
| Product Type | Magnet | |
| For Use With | sheet metal | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Magnet | ||
Product Type Magnet | ||
For Use With sheet metal | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic holder is designed for secure positioning of sheet metal and pipes during welding, providing reliable stability at precise angles.
Ideal for holding sheet metal, pipes, and tubes while welding
Maintains material at both 45° and 90° angles for accuracy
Compatible with flat or round surfaces of ferrous materials
Features a magnetic force of 30kg for strong gripping
Related links
- Teng Tools Magnet for sheet metal Magnet
- Teng Tools Storage Unit, Sheet Metal
- Teng Tools TTDCT06 Sheet Metal Scroll Shears Tool Set
- Sutton Tools 19 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 60 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 54 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 16 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 22 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
