Sutton Tools 19 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- RS Stock No.:
- 232-4237
- Mfr. Part No.:
- H1190190
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$27.50
(exc. GST)
$30.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.50 |
*price indicative
- RS Stock No.:
- 232-4237
- Mfr. Part No.:
- H1190190
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Shank Diameter | 6.35mm | |
| Product Type | Hole Saw | |
| Diameter | 19mm | |
| Arbor Included | Yes | |
| Material Cut | Sheet Metal | |
| Material | Bi-Metal | |
| Cut Depth | 8mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Shank Diameter 6.35mm | ||
Product Type Hole Saw | ||
Diameter 19mm | ||
Arbor Included Yes | ||
Material Cut Sheet Metal | ||
Material Bi-Metal | ||
Cut Depth 8mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Sutton tools H119 series is the impact Bi-metal holesaw are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw is the 19 mm.
Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
Related links
- Sutton Tools 29 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 13 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 44 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 51 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 54 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 22 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 30 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 25 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
