Logitech 960-001186 USB 3 MP 30 fps Webcam, 1080p
- RS Stock No.:
- 723-582
- Mfr. Part No.:
- 960-001186
- Brand:
- Logitech
Subtotal (1 unit)*
$1,335.48
(exc. GST)
$1,469.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,335.48 |
*price indicative
- RS Stock No.:
- 723-582
- Mfr. Part No.:
- 960-001186
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Webcam | |
| Model Number | 960-001186 | |
| Maximum Resolution | 1080p | |
| Built-in Microphone | Yes | |
| Connection Type | USB | |
| Effective Pixels | 3MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 90° | |
| Standards/Approvals | Vidyo Certified Device | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Webcam | ||
Model Number 960-001186 | ||
Maximum Resolution 1080p | ||
Built-in Microphone Yes | ||
Connection Type USB | ||
Effective Pixels 3MP | ||
Frame Rate 30fps | ||
Field of View FOV 90° | ||
Standards/Approvals Vidyo Certified Device | ||
- COO (Country of Origin):
- CN
The Logitech PTZ Pro 2 Camera redefines video collaboration by delivering premium high-definition video quality and exceptional 10x optical zoom. Designed specifically for conference rooms and professional environments, this Camera ensures lifelike video calls with remarkably Sharp image resolution and accurate colour reproduction. The PTZ Pro 2 fosters seamless communication, enabling participants to feel as though they are sharing the same space, regardless of distance. With Advanced Camera technology that optimises bandwidth usage, users can rely on a smooth video stream during important meetings. Experience enhanced focus, clarity, and interaction with this leading-edge tool for any large-scale video application.
Premium HD PTZ video Camera designed for professional video collaboration
Exceptional 10x lossless zoom for clear close-ups and wide views
Autofocus ensures Sharp images of people and objects, no matter the Camera angle
Compatible with most major video conferencing applications for versatility
Advanced bandwidth management provides smoother video streams for optimal performance
Integrated Kensington security slot for added anti-theft protection
Three programmable Camera presets for instant switching between views
Flexible mounting options include tabletop or wall installation
Related links
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech C270 USB 1.1 3 MP 30 fps Webcam, 1280 x 720 pixel
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech USB 8.5 MP 30 fps Webcam, 3840 x 2160 pixel
- Logitech C505E USB 2.0 2 MP 30 fps Webcam, 1280 x 720 pixel
