RS PRO PVC, Flexible Tube, 3mm ID, 8mm OD, Clear, 25m

N

Subtotal (1 unit)*

$47.17

(exc. GST)

$51.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.17

*price indicative

RS Stock No.:
336-824
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3mm

Outer Diameter

8mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

16bar

Suitable Applications

Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool

Standards Met

EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Colour

Clear

Length

25m

Bend Radius

20mm

Flexible

Yes

Outer Material

PVC

Reinforced

Yes

Inner Material

PVC

Food Grade

Yes

COO (Country of Origin):
GB

RS PRO Flexible Tube, Clear, 100 m, Reinforced PVC


This RS PRO flexible tube is designed for efficient transfer applications, offering excellent visibility and durability. Ideal for industries requiring clear and reliable tubing, it provides robust performance with its reinforced PVC construction.

Features and Benefits


Excellent glass clear transparency: Ensures clear visibility of contents for monitoring and safety
Good flexibility: Allows for easy handling and installation in various setups
Resistant to a wide range of chemicals: Suitable for use with many acids and alkalis, enhancing versatility
Abrasion resistant: Thicker wall provides medium to heavy-duty durability, reducing wear and tear
High tensile polyester fibre reinforcement: Optimised braid angle creates a balanced pressure hose for reliable performance
EU No. 10/2011 compliant: Safe for food contact applications, ensuring compliance with regulations
RoHS 3 compliant: Environmentally friendly, meeting current safety standards
Cadmium and silicone-free materials: Reduces taint of drinking water, ensuring purity
Manufactured in accordance with ISO 5774: Guarantees quality and reliability
4:1 safety factor: Provides enhanced safety during use
NSF51 + NSF61 approved: Certified for the transfer of drinking water, ensuring safety and compliance

Applications


Caravan Industry
Food and Liquid Substance Transfer
Pharmaceutical
Pneumatic Tools

Additional Information


Manufactured from specialist PVC for reduced taint in drinking water
Suitable for temperatures ranging from -10 °C to 60 °C
Maximum working pressure of 16 bar
Bend radius of 20 mm for flexible installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links