Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- RS Stock No.:
- 723-578
- Mfr. Part No.:
- 960-001592
- Brand:
- Logitech
Subtotal (1 unit)*
$114.23
(exc. GST)
$125.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.23 |
*price indicative
- RS Stock No.:
- 723-578
- Mfr. Part No.:
- 960-001592
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Product Type | Webcam | |
| Built-in Microphone | Yes | |
| Connection Type | USB | |
| Effective Pixels | 2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 58° | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 1920 x 1080 pixel | ||
Product Type Webcam | ||
Built-in Microphone Yes | ||
Connection Type USB | ||
Effective Pixels 2MP | ||
Frame Rate 30fps | ||
Field of View FOV 58° | ||
- COO (Country of Origin):
- CN
The Logitech brio 105 is an essential business webcam crafted for seamless communication. With Full HD 1080p resolution, this webcam delivers crisp video quality, ensuring your meetings are professional and engaging. Designed for easy deployment, it is compatible with major operating systems and video conferencing platforms. The integrated privacy shutter offers enhanced security, allowing users to Block the Camera when not in use, providing peace of mind for remote workers. With its user-friendly plug-and-play functionality, the brio 105 is the Ideal choice for any workplace aiming to enhance virtual collaboration without compromising on quality.
Full HD 1080p resolution ensures vibrant and clear video quality during calls
Designed for business, certified for Google Meet and compatible with various operating systems
Integrated privacy shutter allows easy lens blocking, enhancing user security
Plug-and-play setup makes it simple to start video calls without hassle
Auto light balance technology improves image quality even in challenging lighting conditions
Composed of at least 77% post-consumer recycled plastic, contributing to sustainability efforts
Compatible with the Logi Tune app for customisable image adjustments
Integrated omnidirectional microphone captures high-quality audio from multiple directions
Related links
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- Kensington K81176WW USB (Type A) 1920 x 1080 Pixels
- Logitech C505E USB 2.0 2 MP 30 fps Webcam, 1280 x 720 pixel
- Logitech USB 8.5 MP 30 fps Webcam, 3840 x 2160 pixel
- Kensington K81175WW USB (Type A) 2000 x 1080 Pixels
- Logitech C270 USB 1.1 3 MP 30 fps Webcam, 1280 x 720 pixel
- Kensington K80251WW Cable 2 MP 30 fps Webcam, 1050 x 1080 Pixels
