Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- RS Stock No.:
- 723-628
- Mfr. Part No.:
- 960-001252
- Brand:
- Logitech
Subtotal (1 unit)*
$253.90
(exc. GST)
$279.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.90 |
*price indicative
- RS Stock No.:
- 723-628
- Mfr. Part No.:
- 960-001252
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 1080 Pixels | |
| Model Number | 960-001252 | |
| Product Type | Webcam | |
| Built-in Microphone | Yes | |
| Connection Type | USB (Type A) | |
| Effective Pixels | 3MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 78° | |
| Standards/Approvals | Zoom | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 1080 Pixels | ||
Model Number 960-001252 | ||
Product Type Webcam | ||
Built-in Microphone Yes | ||
Connection Type USB (Type A) | ||
Effective Pixels 3MP | ||
Frame Rate 30fps | ||
Field of View FOV 78° | ||
Standards/Approvals Zoom | ||
- COO (Country of Origin):
- VN
The Logitech C920s Pro HD Webcam is designed to enhance your video communication experience with its full HD 1080p resolution. Ideal for professional meetings, streaming, or engaging with family and friends, this webcam delivers clear, vibrant visuals and features an integrated dual microphone for superior sound quality. With a universal mounting clip, you can easily attach it to your laptop or monitor, ensuring optimal positioning for every call. The privacy shutter provides added security, allowing you to control your video feed easily. This webcam combines functionality with sleek design, making it an essential tool for anyone looking to elevate their online presence.
Full HD 1080p resolution for crystal-clear video
Integrated dual microphones for rich, stereo sound
Universal mounting clip for secure attachment to monitors and laptops
Privacy shutter to safeguard your privacy when not in use
Automatic autofocus for Sharp and clear images
LED activity light indicates when the webcam is in use
Compatible with various video calling applications for seamless connectivity
Lightweight and Compact design for easy portability
Related links
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Kensington K81175WW USB (Type A) 2000 x 1080 Pixels
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
- Logitech GROUP USB 30 fps Webcam, 1080
- Logitech 960-001186 USB 3 MP 30 fps Webcam, 1080p
- RS PRO USB 2.0 0.8 MP 30 fps Webcam, 1080 x 720 pixel
- Logitech 960-001681 Bluetooth USB-C 4K Pixels
